| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC6210B402DR-G | 0 | 22h | |||||||||
| Avnet | XC6210B402DR-G | 0 | 3K | 1d | ||||||||
| Mouser | 865-XC6210B402DR-G | 100 | 1 | Tape & Reel | ||||||||
| Win Source | WS-XC6210B402DR-G | 1,810 | 115 | 23h | ||||||||
| ICPartonline | XC6210B402DR-G | 8,587 | 5d |
Download Torex XC6210B402DR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6210B402DR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: