
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XC6210B382PR-G | 690 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC6210B382PR-G | 0 | 1d | |||||||||
| Avnet | XC6210B382PR-G | 0 | 1K | 6h | ||||||||
| element14 APAC | XC6210B382PR-G | 690 | 1 | Cut Tape | 17h | |||||||
| Farnell | XC6210B382PR-G | 690 | 1 | Cut Tape | 3h |
Download Torex XC6210B382PR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6210B382PR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: