| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC6210B12APR-G | 0 | 22h | |||||||||
| Avnet | XC6210B12APR-G | 0 | 1K | 1d | ||||||||
| Mouser | 865-XC6210B12APR-G | 100 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XC6210B12APR-G | 100 | 2 | Tape & Reel | 21h | |||||||
| Lingto Electronic Ltd. | XC6210B12APR-G | 48,106 | >1w |
Download Torex XC6210B12APR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6210B12APR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: