Torex XC6210A332MR-G

FIXED Tape & Reel (TR) ROHS3Compliant Tin (Sn) voltage regulator linear 3.366V 2.9mm 0.7A 125C
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6210A332MR-G.

IHS

Datasheet24 pages5 years ago

Farnell

Inventory History

3 month trend:
-19.80%

CAD Models

Download Torex XC6210A332MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6210A332MR-G provided by its distributors.

FIXED Tape & Reel (TR) ROHS3Compliant Tin (Sn) voltage regulator linear 3.366V 2.9mm 0.7A 125C
60dB(1kHz) 67.5¦ÌA Fixed 700mA 1 3.3V 1.5V 3.3V 6V 75mV@ 100mA 60mV 0.2%/V SOT-25
Ldo, Fixed, 3.3V, 0.7A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6210A332MR-G
Fixed Positive LDO Regulator, 3.3V, 0.075V Dropout, CMOS, PDSO5
稳压器, LDO, 固定, 3.3V, 0.7A, -40 至 85度 C;
LDO Regulator Pos 3.3V 0.7A 5-Pin SOT-25 T/R
Low voltage differential Regulator (LDO)
IC REG LINEAR 3.3V 700MA SOT-25
700MA HIGH SPEED LDO REGULATOR
Outputs = 1 / Fixed Output Voltage V = 3 / Output Voltage Max. V = 3 / Dropout Voltage mV = 75 / Output Current mA = 700 / Load Regulation mV = 15 / Line Regulation % = 1.2 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM