
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6210A082MR-GCT-ND | 90 | 1 | Cut Tape | ||||||||
| TME | XC6210A082MR-G | 0 | 1 | 2h | ||||||||
| Cytech Systems | XC6210A082MR-G | 0 | 1d | |||||||||
| Avnet | XC6210A082MR-G | 0 | 3K | 12h | ||||||||
| UnikeyIC | XC6210A082MR-G | 90 | 18 | Tape & Reel | 1d |
Download Torex XC6210A082MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6210A082MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: