Torex XC6209F502MR-G

70dB(10kHz) 50¦ÌA Fixed 300mA 1 5V 2V 5V 10V 210mV@ 100mA 100mV 0.2%/V SOT-25-5
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6209F502MR-G.

IHS

Datasheet30 pages12 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.56%

CAD Models

Download Torex XC6209F502MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6209F502MR-G provided by its distributors.

70dB(10kHz) 50¦ÌA Fixed 300mA 1 5V 2V 5V 10V 210mV@ 100mA 100mV 0.2%/V SOT-25-5
Ldo, Fixed, 5V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6209F502MR-G
High Speed LDO Regulators Low ESR Cap. Compatible.Output On/Off
Fixed Positive LDO Regulator, 5V, 0.21V Dropout, CMOS, PDSO5
XC6209 Tape & Reel (TR) Surface Mount Over Current voltage regulator linear 160mV 2.9mm 300mA -40C~85C
稳压器, LDO, 固定, 5V, 0.3A, -40 至 85度 C;
LDO Regulator Pos 5V 0.3A 5-Pin SOT-25 T/R
IC REG LINEAR 5V 300MA SOT-25-5
Output type: Fixed output polarity: positive maximum input voltage: 10V Output voltage: 5V Output current: 300mA Ripple rejection ratio (PSRR) : 70dB@(10kHz)
Outputs = 1 / Fixed Output Voltage V = 5 / Output Voltage Max. V = 5 / Dropout Voltage mV = 210 / Output Current mA = 150 / Load Regulation mV = 100 / Line Regulation % = 2 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 10 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM