
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XC6209F252MR-G | 2,531 | 1 | Cut Tape | ||||||||
| TME | XC6209F252MR-G | 0 | 1 | 20h | ||||||||
| Cytech Systems | XC6209F252MR-G | 0 | 21h | |||||||||
| Avnet | XC6209F252MR-G | 0 | 3K | 23h | ||||||||
| element14 APAC | XC6209F252MR-G | 2,531 | 1 | Cut Tape | 10h |
Download Torex XC6209F252MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Torex XC6209F252MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: