| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC6209F12AMR-G | 0 | 22h | |||||||||
| Avnet | XC6209F12AMR-G | 0 | 3K | 1d | ||||||||
| Mouser | 865-XC6209F12AMR-G | 85 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XC6209F12AMR-G | 85 | 3 | 21h | ||||||||
| Lingto Electronic Ltd. | XC6209F12AMR-G | 23,952 | >1w |
Download Torex XC6209F12AMR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6209F12AMR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: