| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC6209F122MR-G | 0 | 1d | |||||||||
| Avnet | XC6209F122MR-G | 0 | 3K | 14h | ||||||||
| Mouser | 865-XC6209F122MR-G | 90 | 1 | Tape & Reel | ||||||||
| Win Source | WS-XC6209F122MR-G | 14,711 | 180 | 13h | ||||||||
| UnikeyIC | XC6209F122MR-G | 90 | 3 | Tape & Reel | 1d |
Download Torex XC6209F122MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6209F122MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: