Torex XC6209B182MR-G

Active Positive GULL WING Not Qualified Linear Voltage Regulator IC -40C~85C 150mA 2.9mm 300mV
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6209B182MR-G.

IHS

Datasheet30 pages12 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+76.21%

CAD Models

Download Torex XC6209B182MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6209B182MR-G provided by its distributors.

Active Positive GULL WING Not Qualified Linear Voltage Regulator IC -40C~85C 150mA 2.9mm 300mV
70dB(10kHz) 50¦ÌA Fixed 150mA 1 1.8V 2V 1.8V 10V 400mV@ 100mA 50mV 0.2%/V SOT-25-5
Ldo, Fixed, 1.8V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6209B182MR-G
High Speed LDO Regulators, Low ESR Cap. Compatible, Output On/Off Control
Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, CMOS, PDSO5
稳压器, LDO, 固定, 1.8V, 0.15A, -40 至 85度 C;
IC REG LINEAR 1.8V 150MA SOT25
IC REG LIN 1.8V 150MA SOT-25-5
Outputs = 1 / Fixed Output Voltage V = 1.8 / Output Voltage Max. V = 1.8 / Dropout Voltage mV = 400 / Output Current mA = 150 / Load Regulation mV = 15 / Line Regulation % = 2 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 10 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM