| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC6206P352MR-G | 0 | 2d | |||||||||
| Avnet | XC6206P352MR-G | 0 | 3K | 21h | ||||||||
| Mouser | 865-XC6206P352MR-G | 48 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XC6206P352MR-G | 48 | 3 | Tape & Reel | 2h | |||||||
| Win Source | WS-XC6206P352MR-G | 57 | 19h |
Download Torex XC6206P352MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Torex XC6206P352MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: