Torex XC6206P332MRN

Positive Fixed RoHS Compliant Surface Mount voltage regulator linear -40C 250W 6V
$ 0.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6206P332MRN.

Newark

Datasheet20 pages11 years ago

Inventory History

3 month trend:
+197%

CAD Models

Download Torex XC6206P332MRN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Torex XC6206P332MRN provided by its distributors.

Positive Fixed RoHS Compliant Surface Mount voltage regulator linear -40C 250W 6V
IC, POS VOLT REG, 0.25A, 3.3V, SOT23-3; Output Type: Fixed; Input Voltage Min: 1.8V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 20
Ldo Voltage Regulator, Fixed, 3.3V, 250Ma, 6V, Sot-23-3; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Msl:- Rohs Compliant: Yes |Torex XC6206P332MRN

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM