Torex XC6206P312MR-G

3¦ÌA Fixed 200mA 1 3.1V 1.8V 3.1V 6V 680mV@ 100mA 60mV 0.25%/V SOT-23
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6206P312MR-G.

IHS

Datasheet15 pages2 years ago

TME

Inventory History

3 month trend:
-5.26%

CAD Models

Download Torex XC6206P312MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Torex XC6206P312MR-G provided by its distributors.

3¦ÌA Fixed 200mA 1 3.1V 1.8V 3.1V 6V 680mV@ 100mA 60mV 0.25%/V SOT-23
Ldo, Fixed, 3.1V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6206P312MR-G
Active GULL WING CMOS 8542.39.00.01 voltage regulator linear 0.2A 2.9mm 3.162V
Fixed Positive LDO Regulator, 3.1V, 0.68V Dropout, CMOS, PDSO3
IC REG LINEAR 3.1V 200MA SOT23
稳压器, LDO, 固定, 3.1V, 0.2A, -40 至 85度 C;
1UA LOW QUIESCENT 3 TERMINAL, LO
Outputs = 1 / Fixed Output Voltage V = 3.1 / Output Voltage Max. V = 3.1 / Dropout Voltage mV = 250 / Output Current mA = 200 / Load Regulation mV = 60 / Line Regulation % = 0.05 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM