Torex XC6206P302MR-G

40dB 3¦ÌA Fixed 200mA 1 3V 1.8V 3V 6V 680mV@ 100mA 60mV 0.25%/V SOT-23 , 2.9mm*1.6mm*1.3mm
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6206P302MR-G.

IHS

Datasheet15 pages2 years ago

TME

Inventory History

3 month trend:
+79.54%

CAD Models

Download Torex XC6206P302MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Torex XC6206P302MR-G provided by its distributors.

40dB 3¦ÌA Fixed 200mA 1 3V 1.8V 3V 6V 680mV@ 100mA 60mV 0.25%/V SOT-23 , 2.9mm*1.6mm*1.3mm
200mA 680mV@(100mA) Fixed 3V~3V Positive 1 6V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
Ldo, Fixed, 3V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6206P302MR-G
Active GULL WING CMOS 8542.39.00.01 voltage regulator linear 0.2A 2.9mm 3.06V
Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, PDSO3
LDO Regulator Pos 3V 200mA 3-Pin SOT-23 T/R
稳压器, LDO, 固定, 3V, 0.2A, -40 至 85度 C;
Outputs = 1 / Fixed Output Voltage V = 3 / Output Voltage Max. V = 3 / Dropout Voltage mV = 250 / Output Current mA = 200 / Load Regulation mV = 60 / Line Regulation % = 0.05 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM