Torex XC6206P252MRN

Positive Fixed RoHS Compliant Surface Mount voltage regulator linear 85C 250mW 6V
$ 0.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6206P252MRN.

Newark

Datasheet20 pages11 years ago

Inventory History

3 month trend:
-6.78%

Descriptions

Descriptions of Torex XC6206P252MRN provided by its distributors.

Positive Fixed RoHS Compliant Surface Mount voltage regulator linear 85C 250mW 6V
Fixed Ldo Voltage Regulator, 1.8V To 6V, 350Mv Dropout, 2.5Vout, 150Maout, Sot-23-3 Rohs Compliant: Yes |Torex XC6206P252MRN
V REG LDO 0.25A 2.5V, SMD, SOT-23-3; Output Type: Fixed; Input Voltage Min: 1.8V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM