Torex XC6206P212MR-G

Tape & Reel (TR) ROHS3Compliant Tin (Sn) DUAL voltage regulator linear 2.142V 2.9mm 0.12A
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6206P212MR-G.

IHS

Datasheet15 pages2 years ago

Newark

TME

Inventory History

3 month trend:
-0.15%

CAD Models

Download Torex XC6206P212MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Torex XC6206P212MR-G provided by its distributors.

Tape & Reel (TR) ROHS3Compliant Tin (Sn) DUAL voltage regulator linear 2.142V 2.9mm 0.12A
3¦ÌA Fixed 120mA 1 2.1V 1.8V 2.1V 6V 710mV@ 100mA 50mV 0.25%/V SOT-23
Ldo, Fixed, 2.1V, 0.12A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6206P212MR-G
IC REG LINEAR 2.1V 120MA SOT23 / Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-23
Fixed Positive LDO Regulator, 2.1V, 0.71V Dropout, CMOS, PDSO3
LDO Regulator Pos 2.1V 0.2A 3-Pin SOT-23 T/R
稳压器, LDO, 固定, 2.1V, 0.12A, -40 至 85度 C;
Outputs = 1 / Fixed Output Voltage V = 2.1 / Output Voltage Max. V = 2.1 / Dropout Voltage mV = 350 / Output Current mA = 120 / Load Regulation mV = 50 / Line Regulation % = 0.05 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM