Torex XC6206P182PR-G

3¦ÌA Fixed 80mA 1 1.8V 1.8V 1.8V 6V 780mV@ 60mA 45mV 0.25%/V SOT-89
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6206P182PR-G.

IHS

Datasheet15 pages2 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC6206P182PR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6206P182PR-G provided by its distributors.

3¦ÌA Fixed 80mA 1 1.8V 1.8V 1.8V 6V 780mV@ 60mA 45mV 0.25%/V SOT-89
Ldo, Fixed, 1.8V, 0.08A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6206P182PR-G
LDO Voltage Regulator Positive 1.8V 200mA 3-Pin SOT-89 T/R
Active FLAT CMOS 8542.39.00.01 voltage regulator linear 0.08A 4.5mm 1.836V
Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, PSSO3
稳压器, LDO, 固定, 1.8V, 0.08A, -40 至 85度 C;
1UA LOW QUIESCENT 3 TERMINAL, LO
Outputs = 1 / Fixed Output Voltage V = 1.8 / Output Voltage Max. V = 1.8 / Dropout Voltage mV = 350 / Output Current mA = 80 / Load Regulation mV = 45 / Line Regulation % = 0.05 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 4 / Height mm = 1.5 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM