
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | XC6204F502MR-G | 0 | 1 | 20h | ||||||||
| Cytech Systems | XC6204F502MR-G | 0 | 21h | |||||||||
| Avnet | XC6204F502MR-G | 0 | 3K | 23h | ||||||||
| Mouser | 865-XC6204F502MR-G | 3,000 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XC6204F502MR-G | 3,000 | 3 | Tape & Reel | 20h |
Download Torex XC6204F502MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6204F502MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: