Torex XC6204B252MRN

Positive Fixed RoHS Compliant Surface Mount voltage regulator linear 85C 250mW 150mA 10V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6204B252MRN.

element14 APAC

Datasheet49 pages16 years ago

Descriptions

Descriptions of Torex XC6204B252MRN provided by its distributors.

Positive Fixed RoHS Compliant Surface Mount voltage regulator linear 85C 250mW 150mA 10V
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-25 T/R
V REG LDO +2.5V, SMD, 6204, SOT235; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 10V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA;

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC 6204 B 252 MRN