
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XC6201P321MR-G | 2,319 | 1 | Cut Tape | ||||||||
| TME | XC6201P321MR-G | 0 | 3K | 15h | ||||||||
| element14 APAC | XC6201P321MR-G | 2,319 | 1 | Cut Tape | 12h | |||||||
| Farnell | XC6201P321MR-G | 2,319 | 1 | Cut Tape | 8h | |||||||
| Mouser | 865-XC6201P321MR-G | 2,655 | 1 | Tape & Reel |
Download Torex XC6201P321MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6201P321MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: