
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | XC6201P301MR-G | 1,610 | 9 | |||||||||
| Arrow Electronics | XC6201P301MR-G | 1,610 | 1 | |||||||||
| TME | XC6201P301MR-G | 0 | 1 | 16h | ||||||||
| Farnell | XC6201P301MR-G | 0 | 3K | Cut Tape | 10h | |||||||
| Mouser | 865-XC6201P301MR-G | 1,595 | 1 | Tape & Reel |
Download Torex XC6201P301MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6201P301MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: