
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST62666598 | 956 | 1 | 16h | ||||||||
| DigiKey | 893-1440-1-ND | 3,117 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC6201P182MR-G | 3,000 | 22h | |||||||||
| TME | XC6201P182MR-G | 0 | 1 | 22h | ||||||||
| Avnet | XC6201P182MR-G | 0 | 3K | 1d |
Download Torex XC6201P182MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6201P182MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: