Torex XC61FN2712MRN

SMD/SMT Surface Mount Voltage Detector Cut Tape supervisor 80C 4.2muA 250mW 2.754V
$ 0.394
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC61FN2712MRN.

element14 APAC

Datasheet14 pages17 years ago

Farnell

Inventory History

3 month trend:
-7.49%

Related Parts

Texas InstrumentsTPS3839L30DBZR
Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85
Texas InstrumentsTPS3839K33DBZR
Ultra-Low Power, Supply Voltage Supervisor | IC LP SUPERVISRY CIRCUIT SOT23-3
Texas InstrumentsTPS3839G33DBZR
Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
Pwr Sply Func, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 45uA, VO -0.6 to +6.5V

Descriptions

Descriptions of Torex XC61FN2712MRN provided by its distributors.

SMD/SMT Surface Mount Voltage Detector Cut Tape supervisor 80C 4.2muA 250mW 2.754V
Volt Supervisor Detect 1.6V to 6V 3-Pin SOT-23 T/R
Volt Detector Nch 2.7V, Sot-23-3; Threshold Voltage:2.7V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:700Mv; Supply Voltage Max:10V; Reset Type:-; Digital Ic Case:Sot-23; No. Of Pins:3Pins; Delay Time:400Ms; Operatingrohs Compliant: Yes |Torex XC61FN2712MRN

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM