| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6194AA05ER-GCT-ND | 36 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC6194AA05ER-G | 5,000 | 1d | |||||||||
| TME | XC6194AA05ER-G | 0 | 1 | 8h | ||||||||
| Avnet | XC6194AA05ER-G | 0 | 5K | 18h | ||||||||
| Mouser | 865-XC6194AA05ER-G | 1,308 | 1 | Tape & Reel |
Download Torex XC6194AA05ER-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: