
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | XC6194A303ER-G | 0 | 1 | 13h | ||||||||
| Avnet | XC6194A303ER-G | 0 | 5K | 23h | ||||||||
| Arrow Electronics | XC6194A303ER-G | 0 | 5K | |||||||||
| Farnell | XC6194A303ER-G | 0 | 5K | Custom Reel | 7h | |||||||
| Mouser | 865-XC6194A303ER-G | 5,181 | 1 | Tape & Reel |
Download Torex XC6194A303ER-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Torex XC6194A303ER-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: