Torex XC6192AA05ER-G

IC PWR SWTCH P-CHAN 1: 1 USP-8B06 / Power Switch/Driver 1: 1 P-Channel 400mA USP-8B06
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6192AA05ER-G.

Farnell

Datasheet27 pages7 years ago

TME

Inventory History

3 month trend:
-16.27%

CAD Models

Download Torex XC6192AA05ER-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6192AA05ER-G provided by its distributors.

IC PWR SWTCH P-CHAN 1:1 USP-8B06 / Power Switch/Driver 1:1 P-Channel 400mA USP-8B06
Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6192AA05ER-G
Tape & Reel (TR) Short Circuit On/Off XC6192 power distribution switch 2.5V~6V 400mA 340m Ohm -40C~85C TA
Power Switch High Side 400mA 8-Pin USP-B06 T/R
POWER SAVING PUSH BUTTON LOAD SW
Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 6 / Power Load Switch Type = High Side / Output Voltage Min. mV = -300 / Output Voltage Max. V = 6.5 / Rated Current mA = 400 / Control Voltage V = 1.1 / Control Current uA = 10 / Package Type = USP-8B06 / Outputs = 1 / Pins = 8 / Mounting Type = SMD / Turn-ON Delay Time ms = 500 / Turn-OFF Delay Time s = 5 / Power Dissipation (Pd) W = 1.8 / Packaging = Tape & Reel / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM