
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC6190BN257R-G | 5,000 | 1d | |||||||||
| DigiKey | 893-XC6190BN257R-GCT-ND | 64 | 1 | Cut Tape | ||||||||
| TME | XC6190BN257R-G | 0 | 1 | 5h | ||||||||
| Avnet | XC6190BN257R-G | 0 | 5K | 15h | ||||||||
| Farnell | XC6190BN257R-G | 0 | 5K | Custom Reel | 12h |
Download Torex XC6190BN257R-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Torex XC6190BN257R-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: