Torex XC6136N36DNR-G

Voltage Detector, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6136N36DNR-G
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6136N36DNR-G.

Newark

Datasheet18 pages5 years ago

Inventory History

3 month trend:
-0.47%

CAD Models

Download Torex XC6136N36DNR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Torex XC6136N36DNR-G provided by its distributors.

Voltage Detector, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6136N36DNR-G
Active POWER SUPPLY SUPPORT CIRCUIT Tape & Reel (TR) ROHS3Compliant (Type) Supervisor
Processor Supervisor 3.636V 1.2V to 5V 4-Pin SSOT-24 T/R
Voltage Detector, Fixed, 1 Channel, +3.6V, CMOS, PDSO4
IC SUPERVISOR ULTRA LOW PWR 88NA
IC SUPERVISOR 1 CHANNEL SSOT24
SSOT-24 Monitors & Reset Circuits ROHS
170nA Active High,CMOS 1 6V SSOT-24-4

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM