
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-1021-1-ND | 52 | 1 | Cut Tape | ||||||||
| Newark | XC6120N182NR-G | 875 | 5 | Cut Tape | ||||||||
| TME | XC6120N182NR-G | 0 | 1 | 14h | ||||||||
| Cytech Systems | XC6120N182NR-G | 0 | 15h | |||||||||
| element14 APAC | XC6120N182NR-G | 875 | 5 | Cut Tape | 3h |
Download Torex XC6120N182NR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6120N182NR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: