| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6119N46A7R-GCT-ND | 100 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC6119N46A7R-G | 0 | 2d | |||||||||
| Avnet | XC6119N46A7R-G | 0 | 5K | 23h | ||||||||
| UnikeyIC | XC6119N46A7R-G | 100 | 17 | Tape & Reel | 4h | |||||||
| AAA CHIPS | XC6119N46A7R-G | 293 | 5d |
Download Torex XC6119N46A7R-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6119N46A7R-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: