| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6119N17A7R-GTR-ND | 5,000 | 5K | Tape & Reel | ||||||||
| TME | XC6119N17A7R-G | 0 | 1 | 6h | ||||||||
| Cytech Systems | XC6119N17A7R-G | 0 | 7h | |||||||||
| Avnet | XC6119N17A7R-G | 0 | 5K | 1d | ||||||||
| Component Stockers USA | XC6119N17A7R-G | 130 | 5d |
Download Torex XC6119N17A7R-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6119N17A7R-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: