
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6118N20AMR-GCT-ND | 34 | 1 | Cut Tape | ||||||||
| TME | XC6118N20AMR-G | 0 | 1 | 15h | ||||||||
| Cytech Systems | XC6118N20AMR-G | 0 | 23h | |||||||||
| Avnet | XC6118N20AMR-G | 0 | 3K | 1d | ||||||||
| Arrow Electronics | XC6118N20AMR-G | 0 | 3K |
Download Torex XC6118N20AMR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: