
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-1422-1-ND | 142,459 | 1 | Cut Tape | ||||||||
| TME | XBP15SRV05W-G | 2,048 | 1 | 10h | ||||||||
| Newark | XBP15SRV05W-G | 698 | 5 | Cut Tape | ||||||||
| Cytech Systems | XBP15SRV05W-G | 3,000 | 2d | |||||||||
| Avnet | XBP15SRV05W-G | 0 | 3K | 21h |
Download Torex XBP15SRV05W-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Torex XBP15SRV05W-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: