Murata 187LY-682J

Fixed Ind 6.8MH 50MA 26 Ohm Th
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 187LY-682J.

IHS

Datasheet1 page13 years ago

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2014-09-30
LTD Date2015-06-26

Related Parts

Bourns - J.W. MillerRL187-682J-RC
Ind RF Choke 6.8mH 5% 252KHz 90Q-Factor Ferrite 50mA RDL Bag
Ind Power Wirewound 6.8mH 5% 1KHz 40Q-Factor Ferrite 34mA T/R
TAIYO YUDENLHL08NB682J
Ind Power 6.8mH 5% 252KHz 65Q-Factor Ferrite 92mA RDL Bulk

Descriptions

Descriptions of Murata 187LY-682J provided by its distributors.

FIXED IND 6.8MH 50MA 26 OHM TH
Ind Choke 6.8mH 5% 252KHz 50mA RDL
General Purpose Inductor, 6800uH, 5%, 1 Element
8RB Radial Vertical Cylinder 0.315Dia 8.00mm 6.8mH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • #187LY-682J
  • 187LY682J