Times Microwave TC-240-TM-X

Standard Connector, Crimp, Tnc-male Plug, No Braid, LMR-240 Series
$ 10.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Times Microwave TC-240-TM-X.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

East Coast Microwave

Inventory History

3 month trend:
+73.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-09-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Times Microwave TC-240-TM-X provided by its distributors.

STANDARD CONNECTOR, CRIMP, TNC-MALE PLUG, NO BRAID, LMR-240 SERIES
TIMES MICROWAVE TC-240-TM-X TNC MALE PLUG 50 OHM CRIMPSLEEVE FOR LMR-240NO BRD
RF COAX CONN, TNC PLUG, 50 OHM;
TNC-MALE (PLUG) CRIMP CONN NO BRAID TRIM
COAXIAL CONNECTORS BNC Plug, crimp
Low Loss Low Passive Inter Mode Coax
Rf Coax Conn, Tnc Plug, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp, Solder; Impedance:50Ohm; Coaxial Cable Type:Lmr-240; Contact Material:Brass; Frequency Max:8Ghz Rohs Compliant: Yes |Times Microwave TC-240-TM-X

Manufacturer Aliases

Times Microwave has several brands around the world that distributors may use as alternate names. Times Microwave may also be known as the following names:

  • TIMES MICROWAVE SYSTEMS
  • TIMES
  • TIMES MICROWAVE SYST
  • Amphenol Times Microwave Systems
  • TIMES MICROWAVE SYS
  • TIME MICROWAVE
  • TIMES MICROWAV
  • TIMES MICRO
  • AMPHENOL TIMES MICROWAVE
  • Time Microwave Systems
  • TIMES MICROWAVE SYSTEMS INC
  • TIMES MICROW
  • IW MICROWAVE PRODUCTS DIVISION