Times Microwave TC-240-TM-RA-D

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Plug
$ 13.123
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Times Microwave TC-240-TM-RA-D.

IHS

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Times Microwave TC-240-TM-RA-D provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Plug
RF COAX Connector, R/A TNC PLUG, 50 OHM, 6GHZ;
STANDARD CONNECTOR, TNC-MALE PLUG, CRIMP, RIGHT, ANGLE, LMR-240 SERIES
CON: TNC Plug R/A for LMR240.;Crimp type. Albaloy plated;brass.
TNC-MALE (PLUG) CRIMP R/A CONN
TNC MALE RIGHT ANGLECONNECTOR, FOR LMR-240
TNC-MALE (PLUG) RIGHT ANGLE CR
Rf Coax Conn, R/A Tnc Plug, 50 Ohm, 6Ghz; Connector Type:Tnc Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Fbt-240, Lmr-240, Tcom-240; Contact Material:Brass Rohs Compliant: Yes |Times Microwave TC-240-TM-RA-D

Manufacturer Aliases

Times Microwave has several brands around the world that distributors may use as alternate names. Times Microwave may also be known as the following names:

  • TIMES MICROWAVE SYSTEMS
  • TIMES
  • TIMES MICROWAVE SYST
  • Amphenol Times Microwave Systems
  • TIMES MICROWAVE SYS
  • TIME MICROWAVE
  • TIMES MICROWAV
  • TIMES MICRO
  • AMPHENOL TIMES MICROWAVE
  • Time Microwave Systems
  • TIMES MICROWAVE SYSTEMS INC
  • TIMES MICROW
  • IW MICROWAVE PRODUCTS DIVISION