Time Mark SS-480

Smart Socket, (98054401)
$ 94.04
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)SS-48001Bulk
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark SS-480.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark SS-480 provided by its distributors.

SMART SOCKET,(98054401)
Time Mark's Smart Socket is the first socket which will allow monitoring of voltages up to 635 VAC with a socket-mounted Time Mark phase loss relay. The appropriate relay will allow monitoring for phase loss, phase reversal, low voltage and high voltage conditions. A key safety feature of the Smart Socket is it will not allow the voltage potential at the pin connections to rise to the full input voltage when the relay is removed. The Smart Socket is available for 480 VAC or 575 VAC applications. The Smart Socket is designed to be used only with the Models B246, 253, 257B and 258B. Each of these relays is covered by Time Mark's exclusive 5-Year Unconditional Warranty (Note - This product was previously designated as Model 98A544).
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE