Time Mark D264

Relay, Monitor, Monitor, D264 3PHASE Power Mon 575VAC
$ 241.19
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)D26401Bulk
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark D264.

Time Mark

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark D264 provided by its distributors.

RELAY, MONITOR, MONITOR, D264 3PHASE POWER MON 575VAC
The Model 264 3-Phase Monitor continuously monitors 3-phase Wye or Delta systems for abnormal conditions. The solid-state electronic sensing circuit drives two separate single pole relays, one normally open and the other normally closed. An adjustable trip delay reduces or eliminates nuisance tripping caused by momentary voltage fluctuations on motor start-up. Standard versions are 120V, 208/240V, 480V and 575V at 60Hz, and 380V at 50Hz. Voltage ranges are sufficiently wide to allow for proper adjustment to existing conditions. Both TRIP and NORMAL indicators are provided to aid in trip point adjustments and system troubleshooting. The Model 264 is not sensitive to line current and can be used with any size motor or compressor.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE