Time Mark C2732

1PH Ovr/und, 190-250VAC, DPDT, (98045303)
$ 293.04
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)C273201Bulk
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark C2732.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark C2732 provided by its distributors.

1PH OVR/UND,190-250VAC, DPDT,(98045303)
The Model 2732 Single Phase Current Monitor is designed to continuously monitor single-phase AC current. It consists of a solid-state sensing circuit driving an internal electromechanical relay. The Model 2732 has two operating modes over-current sensing or under-current sensing. The operating mode is selected by means of a slide switch on the monitor. When operating voltage is applied, and the current level is correct according to the operating mode, the relay will energize. A fault condition will cause the OVER/UNDER LED on the monitor to illuminate, and the trip delay will begin. If correct current is restored, the relay remains energized. If current is not restored during the delay period, the relay will de-energize and the red TRIP indicator will illuminate. The Model 2732 has reset configurations for automatic, manual (add jumper), or manual remote (add switch). The standard model, as provided, will reset automatically.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE