Time Mark C269

Phase Monitoring Relay, 480VAC, SPDT, 10A/240VAC, Screw Terminalinal, 269 Series
$ 187.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark C269.

Time Mark

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.23%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark C269 provided by its distributors.

PHASE MONITORING RELAY, 480VAC, SPDT, 10A/240VAC, SCREW TERMINALINAL, 269 SERIES
3-Phase Monitor, Over and Under, 3PH,480V 60 Hz,SPDT, UL/CSA
The Model 269 Over and Under 3-Phase Monitor continuously monitors 3-phase lines for high voltage, low voltage, phase loss or phase reversal. This device features a solid-state voltage and phase-angle sensing circuit, which drives a SPDT output relay. The Model 269 is independent of the system load, and may be used on any horsepower motor. When phase sequence is correct, and the voltage remains between the upper and lower trip points, the output relay remains energizes. When a fault condition is sensed, the output relay drops out. The Model 269 does not require a neutral connection, and can be used on Wye or Delta systems. Each of the four voltage versions can be adjusted over a wide range. An adjustable trip delay (1-10 seconds) prevents nuisance tripping. OVER and UNDER voltage failure indicators aid in calibration and system troubleshooting.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE