Time Mark C2652

Phase Monitoring Relay, 480VAC, DPDT, 10A/240VAC, Screw Terminal, 2652 Series
$ 215.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark C2652.

Time Mark

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark C2652 provided by its distributors.

PHASE MONITORING RELAY, 480VAC, DPDT, 10A/240VAC, SCREW TERMINAL, 2652 SERIES
C2652-480VAC 3PH POWER MON
The Model 2652 3-Phase Monitor is designed to protect motors, pumps, HVAC equipment, air compressors, etc. , by sensing phase loss, low voltage or phase reversal. With correct power applied, the DPDT output contacts transfer, and drop out when a fault condition or loss of power occurs. An adjustable trip delay prevents nuisance tripping. The restart delay timer prevents short cycling, which is primarily used with HVAC and compressor motors. The DPDT output contacts allow the Model 2652 to be used in control circuits and alarm circuits. The automatic reset version can be converted to a manual reset, by adding a normally closed switch. The different voltage versions of the Model 2652 can be adjusted over a wide operating range. This unit is housed in an ABS plastic surface-mount case to reduce space requirements.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE