Time Mark B2644M

Relay, Monitor, B2644M-240VAC 3PH Power Mon
$ 239.82
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)B2644M01Bulk
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark B2644M.

Time Mark

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark B2644M provided by its distributors.

RELAY, MONITOR, B2644M-240VAC 3PH POWER MON
The Model 2644 3-Phase Monitor continuously monitors 3-phase Wye or Delta systems for abnormal conditions. The solid-state electronic sensing circuitry drives an internal DPDT relay, allowing the Model 2644 to operate two motor control circuits, or a control circuit and an alarm circuit. An adjustable trip delay reduces or eliminates nuisance tripping caused by momentary voltage fluctuations on motor start-up. An optional restart delay gives approximately a 3.5-minute delay when the relay drops out, to allow compressor head pressures to bleed off, in the event of short-term power failures. Voltage adjustment ranges are sufficiently wide to allow for proper calibration to existing conditions. Both TRIP and NORM indicators are provided to aid in adjustment and system troubleshooting. Automatic and manual reset versions are available. The Model 2644 Monitor is not sensitive to line current, and can be used with any size motor or compressor.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE