Time Mark B2638

Monitor; B2638 3P Pwr Mon 208/240V W/in, 2638 Series
$ 268.845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark B2638.

Time Mark

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark B2638 provided by its distributors.

MONITOR;B2638 3P PWR MON 208/240V W/IN, 2638 SERIES
The Model 2638 3-Phase Monitor combines a 3-phase monitor with a line voltage and phase sequence indicator. Like other Time Mark Monitors, the Model 2638 senses phase loss, phase reversal and low voltage. When power and phasing are correct, the internal relay energizes. LED indicators will show that all phases are present, and the direction of phase rotation. When a fault occurs, the monitor trips its relay and indicates which phase is lost, or, if a reversal is present. This allows you to automatically protect your equipment by correcting the appropriate fault condition. The Model 2638 will automatically reset when correct power is restored. It is available in 208/240 VAC, 480 VAC, or 380 VAC/50 Hz.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE