Time Mark B246

3-Phase Monitor, 3PH, 208/240V 60 Hz, SPDT, CSA
$ 119.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark B246.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark B246 provided by its distributors.

3-Phase Monitor, 3PH,208/240V 60 Hz,SPDT, CSA
3PH,208/240V, SPDT,(98032702)
This 3-Phase Monitor is designed to continuously monitor 3-phase power lines for abnormal conditions. This device features solid-state voltage and phase angle sensing circuits, which drive a SPDT electromechanical relay. A neutral is not required, allowing it to be used with either Wye or Delta systems. Three versions of the Model 246 cover the 120 and 208/240 VAC, 60Hz and the 380 VAC, 50Hz ranges. This model and the A246 are CSA Certified. Each option on the Model 246 monitor is adjustable throughout its operating range. The adjustment pots and LED indicators of OVER VOLTAGE and UNDER VOLTAGE are mounted on the front of the unit, for easy access.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE