Time Mark AC260BM-380-480

Volt Mon, Ovr/und, (98057107)
$ 98.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark AC260BM-380-480.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark AC260BM-380-480 provided by its distributors.

VOLT MON, OVR/UND,(98057107)
Voltage Sensor W/Led
The Model 260 Voltage Sensor is a single set-point voltage sensor. Input voltages above the set-point cause the output contacts to energize (contacts 1 & 8 closed). Input voltages below the set-point cause the output contacts to de-energize (contacts 1 & 2 closed). The dead band between pull-in and drop-out is less than 2 percent. The standard unit has a screwdriver, or fingertip adjustable set-point range of approximately 35 percent. of the maximum voltage. This device can also be provided with a factory calibrated trip point. AC versions of the Model 260 Voltage Sensor are not frequency sensitive, and may be used in systems from 50 Hz to 400 Hz. DC models are not polarity sensitive. This device requires a standard 8-pin socket, such as Time Mark's Model 51x120.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC260BM380-480