Time Mark A2642

3PH, 120V, DPDT, (98036601)
$ 253.85
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)A264201Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark A2642.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark A2642 provided by its distributors.

3PH,120V, DPDT,(98036601)
The Model 2642 protects electrical equipment by sensing phase loss, low voltage and reverse phase conditions. The monitor uses a combination of voltage and phase-angle sensing, and will detect a phase loss even when regenerated voltages are present. The Model 2642 is fail safe, the output contacts will transfer when correct power is applied, and trip out on any fault condition or complete loss of power. Each of the five voltage versions can be adjusted throughout a wide operating range. An adjustable trip delay timer prevents nuisance tripping caused by momentary voltage dips. LED indicators show NORMAL (green) and TRIP (red) status. The Model 2642 has an automatic reset which can be converted to manual reset with the addition of a normally closed switch. The DPDT out put can be used in motor control circuits and/or alarm circuits.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE