Time Mark A258BM

Phase Monitoring Relay, 480 VAC, SPDT, 10A/240VAC, 8-PIN Octal, 258 Series
$ 136.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark A258BM.

Time Mark

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.32%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark A258BM provided by its distributors.

PHASE MONITORING RELAY, 480 VAC, SPDT, 10A/240VAC, 8-PIN OCTAL, 258 SERIES
3-Phase Monitor, Manual Reset, 480VAC, Yellow, 380-480 VAC, 60Hz. 3.7W
The Model 258 continuously monitors 3-phase power lines for abnormal conditions. When properly adjusted, the Model 258 monitor will detect phase loss on a loaded motor even when regenerated voltage is present. This device consists of a solid-state voltage and phase-angle sensing circuit, driving an electromechanical relay. When correct voltage and phase rotation are applied, the internal relay will energize. A fault condition will de-energize the relay. When the fault is corrected, the monitor will automatically reset (a manual reset version is also available). The Model 258 does not require a neutral connection and can be used with Wye or Delta systems. Voltage ranges are sufficiently wide to allow for proper adjustment to existing conditions. Both TRIP and NORM condition indicators are provided to aid in adjustment and system trouble-shooting.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE