Time Mark A252B

Phase Monitoring Relay, 480 VAC, 1 SPDT 1 SPST No, 5A, 8-PIN Octal, 252 Series
$ 127.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark A252B.

Time Mark

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark A252B provided by its distributors.

PHASE MONITORING RELAY, 480 VAC, 1 SPDT 1 SPST NO, 5A, 8-PIN OCTAL, 252 SERIES
The Model 252 3-Phase Monitor continuously monitors 3-phase power lines for abnormal conditions. When properly adjusted, the Model 252 will detect phase loss on a loaded motor even when regenerated voltage is present. The device consists of a solid-state voltage and phase-angle sensing circuit, driving an electromechanical relay with one SPDT and one SPST contact. When correct voltage and phase rotation are applied, the internal relay will energize. A fault condition will de-energize the relay. When the fault is corrected the Model 252 will automatically reset. The Model 252 does not require a neutral connection and can be used with Wye or Delta systems. Four versions cover 120V, 208/240V and 480V, 60Hz, and 380V, 50Hz. Adjustment ranges are sufficiently wide to allow for proper adjustment to existing conditions. Two LED indicator are provided to aid in adjustment and system troubleshooting.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE