This 3-Phase Monitor is designed to continuously monitor 3-phase power lines for abnormal conditions. This device features solid-state voltage and phase angle sensing circuits, which drive a SPDT electromechanical relay. A neutral is not required, allowing it to be used with either Wye or Delta systems. Three versions of the Model 246 cover the 120 and 208/240 VAC, 60Hz and the 380 VAC, 50Hz ranges. This model and the B246 are CSA Certified. Each option on the Model 246 monitor is adjustable throughout its operating range. The adjustment pots and LED indicators of OVER VOLTAGE and UNDER VOLTAGE are mounted on the front of the unit, for easy access.
Time Mark
Manufacturer Aliases
Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names: