Time Mark 680

Current Calibrator Simulator: 4-20MA 4 Wire Lcd Display Series Series
$ 150.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 680.

Time Mark

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 680 provided by its distributors.

CURRENT CALIBRATOR SIMULATOR:4-20MA 4 WIRE LCD DISPLAY SERIES SERIES
680 CURRENT/VOLTAGE SIMULATOR
This is a user selectable voltage or current simulator. It is useful for the setup and testing of process controllers and indicators with either a current loop or control voltage input, such as liquid level controllers and other devices. The mode of operation is displayed on the top line of the LCD. Either 4-20mA, 0-20mA, 0-10V, or 0-5V. It can be set to any one of these four modes of operation by holding down the rotary push-button until the desired mode is displayed. The mode is saved in nonvolatile memory so that the device will power up in the mode last selected. The output signal level is displayed on the bottom line of the LCD. On power up or on changing the mode of operation, the output goes to the range minimum, i. e. 4mA, 0mA, or 0V. Short circuit protection is provided by actively sensing for any overload condition and limiting output current to 20mA. Overload at the output is indicated by OL on the top line of the LCD and occurs when the output current is 21mA or greater. Signal level is adjustable with the rotary dial in increments of 0.1mA or 0.1V, or you can depress the dial to quickly jump between the minimum and maximum values of the range.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE